The 62AG18-L5-050C optical encoder from Grayhill is a dual-channel device with a vertical orientation, designed for panel mount applications. It features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The encoder is RoHS compliant and has a contact plating of brass and tin. It provides quadrature and incremental output types, making it suitable for a range of applications.
Grayhill 62AG18-L5-050C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62AG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62AG18-L5-050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.