This absolute and incremental optical encoder is a rotary type with a flat shaft style. It features a digital square wave encoder signal and a maximum operating speed of 100 revolutions per minute. The encoder operates within a temperature range of -40 to 85°C and has a mechanical life of 1,000,000 cycles. It is a panel mount device with a straight body orientation and a cable terminal type.
Grayhill 62AG22-H5-040S technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.025(Avg)N.m |
| Programmability | No |
| Maximum Operating Speed | 100r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 62AG22-H5-040S to view detailed technical specifications.
No datasheet is available for this part.