
The Grayhill 62B22-LP-030C is an optical absolute encoder with a built-in switch and detent. It features a vertical orientation and panel mount design. The encoder provides quadrature and incremental output types. The device is RoHS compliant and available in a single package quantity.
Grayhill 62B22-LP-030C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62B |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62B22-LP-030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
