
The 62B22-SPP-080S optical encoder from Grayhill features a built-in switch and detent mechanism. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The encoder has a panel mount design with vertical orientation and provides quadrature and incremental output types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62B22-SPP-080S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 62B22-SPP-080S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Copper, Tin, Silver |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62B |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62B22-SPP-080S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
