
The Grayhill 62C1111-01-060S is an optical encoder with a concentric actuator type and a detent feature. It is available in a package quantity of one and has a termination type of cable leads. The encoder is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for panel or cable mount and has a vertical orientation.
Grayhill 62C1111-01-060S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1111-01-060S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
