The Grayhill 62C1515-01-050S is an optical encoder with a concentric actuator type and a built-in switch. It features a detent and a maximum operating temperature of 85°C. The encoder is mounted on a panel and has a vertical orientation. It provides a quadrature, incremental output type and is compliant with RoHS regulations.
Grayhill 62C1515-01-050S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Tin, Matte |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C1515-01-050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.