
The 62C2211-02-040C is a RoHS compliant optical encoder with a concentric actuator type and built-in switch. It features a brass and tin contact plating and a detent mechanism. The encoder is designed for panel mount with a vertical orientation and provides a quadrature, incremental output. It has a package quantity of one and is part of the 62C series.
Grayhill 62C2211-02-040C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C2211-02-040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
