The 62C2230-01-040C is a single unit optical encoder with a concentric actuator type and a vertical orientation. It is a panel-mount device with a brass and tin contact plating and a termination of cable. The encoder is RoHS compliant and has a detent feature. It is part of the 62C series and is not a built-in switch. The 62C2230-01-040C provides a quadrature and incremental output type.
Grayhill 62C2230-01-040C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62C |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62C2230-01-040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.