The Grayhill 62D11-02-080CH is a 2-channel optical encoder with a built-in switch and detent feature. It is designed for panel mount applications and operates over a temperature range of -40°C to 85°C. The encoder provides quadrature and incremental output signals. It is RoHS compliant and available in a single package quantity.
Grayhill 62D11-02-080CH technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62D |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D11-02-080CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.