The 62D15-01-100S is a 2-channel optical encoder from Grayhill with a vertical orientation and panel mount. It features a built-in detent and operates over a temperature range of -40°C to 85°C. The encoder is RoHS compliant and has cable leads for termination.
Grayhill 62D15-01-100S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62D |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62D15-01-100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.