
The 62F Series Optical Incremental Encoder is a panel-mounted device with a vertical orientation. It features a built-in detent and operates over a temperature range of -40°C to 85°C. The encoder is available in a single package quantity and is compliant with RoHS regulations. It provides a quadrature, incremental output type.
Grayhill 62F11-01-100S technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62F |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62F11-01-100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
