The Grayhill 62H2222-H9-040C is a panel mount optical encoder with a concentric actuator type and built-in switch. It features a brass and tin contact plating and is lead-free and RoHS compliant. The encoder is designed for vertical orientation and provides a quadrature and incremental output type. It has a detent feature and a cable termination, and is suitable for use in a variety of applications.
Grayhill 62H2222-H9-040C technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Primary Type | ENCODER |
| RoHS Compliant | Yes |
| Series | 62H |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62H2222-H9-040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.