
The 62HR22-H9-020S is a panel-mounted optical encoder with a concentric actuator type and built-in switch. It features a tin-plated contact and is lead-free compliant. The encoder has a detent and provides a quadrature, incremental output. It operates within a temperature range of -40°C to 85°C and is available in a single package quantity.
Grayhill 62HR22-H9-020S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62HR |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HR22-H9-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
