This incremental rotary encoder features a flat shaft and outputs a digital square wave signal. It operates within a supply voltage range of 4.75 to 5.25VDC and can withstand temperatures between -40 and 85 degrees Celsius. The encoder is designed for through-hole mounting and has a maximum operating speed of 100 revolutions per minute. It is not programmable and has a mechanical life of 1,000,000 cycles.
Grayhill 62HR45-H9-P technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.035N.m |
| Programmability | No |
| Maximum Operating Speed | 100r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 62HR45-H9-P to view detailed technical specifications.
No datasheet is available for this part.