The 62HS22-H0-150S is a panel mount optical encoder from Grayhill. It features a concentric actuator type and a built-in switch is not available. The encoder is RoHS compliant and has a brass and tin contact plating. It is available in a bulk packaging with a single unit per package.
Grayhill 62HS22-H0-150S technical specifications.
| Actuator Type | Concentric |
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62HS |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62HS22-H0-150S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.