
The 62M15-H3-040CH is an optical encoder from Grayhill with a built-in switch and detent feature. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This encoder is designed for surface mount and panel applications, with a vertical orientation. It provides quadrature and incremental output types and is compliant with RoHS regulations.
Grayhill 62M15-H3-040CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-H3-040CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
