
This optical encoder from Grayhill is a surface mount, vertical device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a built-in switch and a detent, and is available in a RoHS compliant package. The encoder is of the optical type and provides a quadrature, incremental output. It is designed for use in applications where a high level of accuracy is required, and is suitable for use in a variety of environments.
Grayhill 62M15-M3-040CH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62M |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62M15-M3-040CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
