This incremental rotary encoder is a motion sensor with a flat shaft style and digital square wave output. It operates within a supply voltage range of 4.75VDC to 5.25VDC and has a maximum operating torque of 0.004Nm. The encoder is designed for panel mount installation and has a mechanical life of 10,000,000 cycles. It is not programmable and does not have an indexed index output. The device is suitable for use in temperatures ranging from -40°C to 85°C.
Grayhill 62M22-L4-060SH technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.75VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.25VDC |
| Maximum Operating Torque | 0.004(Avg)N.m |
| Programmability | No |
| Mechanical Life | 10000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Grayhill 62M22-L4-060SH to view detailed technical specifications.
No datasheet is available for this part.