
The 62N11-020S is a surface mount, cable-terminated optical encoder from Grayhill. It features a built-in switch and detent, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This lead-free, RoHS-compliant encoder is designed for use in vertical orientations and provides quadrature and incremental output types.
Grayhill 62N11-020S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Cable |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62N |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62N11-020S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
