Grayhill 62N22-110S technical specifications.
| Built in Switch | Yes |
| Contact Plating | Nickel |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62N |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62N22-110S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
