The 62N30-P optical encoder from Grayhill is a through-hole mounted component with a nominal supply voltage of 5V. It features a current rating of 30mA and is RoHS compliant. Operating temperatures range from -40°C to 85°C, and the encoder is available in bulk packaging. The 62N30-P is designed for use in applications requiring absolute and incremental output types.
Grayhill 62N30-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Current Rating | 30mA |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, PCB, Panel |
| Nominal Supply Voltage (DC) | 5V |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62N |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62N30-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.