Grayhill 62P22-H0S technical specifications.
| Actuator Type | Shaft |
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62P |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62P22-H0S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.