
The Grayhill 62R22-02-020C is an optical encoder with a built-in switch and detent feature. It is designed for panel mount applications with a vertical orientation and features a quadrature, incremental output type. The encoder is RoHS compliant and has a brass, tin contact plating. It is part of the 62R series and is available individually.
Grayhill 62R22-02-020C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62R22-02-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
