
The 62S11-L4-PH optical encoder from Grayhill features a built-in switch and detent. It is available in a through hole package with PCB termination. The encoder operates over a temperature range of -40 to 85°C and is RoHS compliant. The output type is quadrature with incremental output. The encoder is plated with copper, tin, and silver.
Grayhill 62S11-L4-PH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Copper, Tin, Silver |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-L4-PH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
