Grayhill 62S11-M0-050C technical specifications.
| Built in Switch | No |
| Contact Plating | Tin |
| Current Rating | 25mA |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S11-M0-050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
