
Vertical mount optical rotary encoder with quadrature, incremental output. Features a built-in switch, detent mechanism, and PC pin termination for through-hole PCB mounting. Operates at 5V with tin contact plating, offering a flat shaft design and digital square wave output. Rated for -40°C to 85°C operating temperatures, this lead-free and RoHS compliant component provides 6 counts per revolution.
Grayhill 62S15-M5-P technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S15-M5-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
