The 62S22-L4-040CH is a ROHS compliant optical encoder from Grayhill, featuring a built-in switch and detent. It operates over a temperature range of -40°C to 85°C and is designed for panel mount applications. The encoder produces a quadrature, incremental output and is available in a single package quantity.
Grayhill 62S22-L4-040CH technical specifications.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62S |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62S22-L4-040CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.