The 62T22-M7-040C is a panel mount optical encoder with a built-in switch and detent feature. It has a thumb scroll actuator type and provides a quadrature and incremental output. The encoder is lead-free and RoHS compliant. It is designed for use in vertical orientation and has a cable termination. The 62T series encoder is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 62T22-M7-040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Thumb Scroll |
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62T |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62T22-M7-040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.