The 62V Series Optical Encoder is a 2-channel panel mount encoder with a built-in switch and detent. It features a brass and tin contact plating and operates over a temperature range of -40°C to 85°C. The encoder is RoHS compliant and available in a single package quantity.
Grayhill 62V15-02-040C technical specifications.
| Built in Switch | Yes |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62V |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62V15-02-040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.