
The 62V18-02-100SH is a 2-channel optical encoder with a built-in switch and detent. It features a vertical orientation and outputs quadrature and incremental signals. The encoder is suitable for operation in temperatures ranging from -40°C to 85°C. It is RoHS compliant and has a panel and cable mount configuration.
Grayhill 62V18-02-100SH technical specifications.
| Built in Switch | Yes |
| Contact Plating | Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62V |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62V18-02-100SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
