
This 62V Series optical encoder is a 2-channel device with a panel mount configuration. It features an optical encoder type and is designed to operate within a temperature range of -40°C to 85°C. The encoder is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in a single package quantity and is designed for use in a cable termination configuration.
Grayhill 62V22-01-050C technical specifications.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62V |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62V22-01-050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
