The 62V22-01-P optical encoder from Grayhill is a 2-channel device with a built-in detent and quadrature/incremental output. It features a brass and tin contact plating and is available in a RoHS compliant package-6. The encoder operates over a temperature range of -40°C to 85°C and can be mounted through a hole, on a PCB, or on a panel. It is not a switch and is suitable for use in a variety of applications.
Grayhill 62V22-01-P technical specifications.
| Built in Switch | No |
| Contact Plating | Brass, Tin |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Panel |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 62V |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 62V22-01-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.