Grayhill 62VG11-H5-020C technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Grayhill 62VG11-H5-020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.