
This optical encoder features a vertical mount and a 4-pin package. It operates within a temperature range of -40°C to 85°C. The encoder is RoHS compliant and has a gold-plated contact. It is not a built-in switch and does not have a detent. The output type is quadrature and incremental.
Grayhill 63K256 technical specifications.
| Built in Switch | No |
| Contact Plating | Gold |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63K |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63K256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
