
The Grayhill 63KS25 is a RoHS compliant optical encoder with a panel mount and vertical orientation. It features a gold contact plating and is designed for use in temperatures ranging from -40°C to 85°C. This encoder is part of the 63K series and is available in a 4-pin package quantity. It is suitable for use in applications where a built-in switch is not required.
Grayhill 63KS25 technical specifications.
| Built in Switch | No |
| Contact Plating | Gold |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63K |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63KS25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.