Grayhill 63R100 technical specifications.
| Built in Switch | No |
| Contact Plating | Nickel, Tin |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63R100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.