Grayhill 63R128-080 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63R128-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
