
This optical encoder is a vertical mount, panel mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a single unit and is RoHS compliant. The encoder is of the absolute and incremental type and has a quadrature and incremental output. It does not have a built-in switch and is not a detent encoder.
Grayhill 63R256-050 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63R256-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
