
The Grayhill 63R64 optical encoder is a through-hole mounted component with a maximum operating temperature range of -40°C to 85°C. It features a nickel and tin contact plating and is RoHS compliant. The encoder is of the optical type and has a vertical orientation, with a quadrature and incremental output type. It is available in a single package quantity and has a termination of PC pin.
Grayhill 63R64 technical specifications.
| Built in Switch | No |
| Contact Plating | Nickel, Tin |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB, Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63R64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.