Grayhill 63TBL-1-1-0-2-1 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63TBL-1-1-0-2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.