The Grayhill 68A225Q-H9S-02C is a 6-terminal rotary magnetic encoder with a flat shaft, designed for operation within a 4.5-5.5VDC supply voltage range. It features a maximum operating torque of 0.025 and a mounting style of panel mount. The encoder provides incremental quadrature signals in the form of digital square waves. It is a non-programmable device that utilizes a hall effect magnetic pick-up and operates within a temperature range of -40 to 85°C.
Grayhill 68A225Q-H9S-02C technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Number of Terminals | 6 |
| Maximum Operating Torque | 0.025N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Magnetic Pick-Up | Hall Effect |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Body Orientation | Straight |
| Encoder Signal | Digital Square Wave |
Download the complete datasheet for Grayhill 68A225Q-H9S-02C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.