Grayhill 68A225Q-L0S-02C technical specifications.
| Motion | Rotary |
| Terminal Type | Cable |
| Shaft Style | Flat |
| Number of Terminals | 6 |
| Maximum Operating Torque | 0.014N.m |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Magnetic Pick-Up | Hall Effect |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Encoder Code | Quadrature |
| Encoder Reading | Incremental |
| Body Orientation | Straight |
| Encoder Signal | Digital Square Wave |
Download the complete datasheet for Grayhill 68A225Q-L0S-02C to view detailed technical specifications.
No datasheet is available for this part.