
I/O Module Relays Input Module 140VAC 8mA 4000Vrms Thru-Hole
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Max Input Voltage (AC) | 140V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage (AC) | 120V |
| RoHS | Compliant |