
The 70-IDC24NP input module from Grayhill features a white module package with approvals from UL, CSA, CE, and TUV. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 32V AC or DC. The module has a maximum input current of 18mA and a maximum output current of 10mA. It is designed for through hole mount and has a turn-on and turn-off delay time of 5ms.
Grayhill 70-IDC24NP technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Input Current | 18mA |
| Max Input Current | 18mA |
| Max Input Voltage (AC) | 32V |
| Min Input Voltage (AC) | 15V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 10mA |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70-IDC24NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
