
The 70G-IDC5G is a single-pole single-throw switch from Grayhill with a maximum input current of 6mA and a maximum input voltage of 6.06kV. It features a through-hole mount and operates over a temperature range of -40°C to 100°C. The switch is approved by UL, CSA, CE, and TUV. It has a turn-on delay time and turn-off delay time of 10ms each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70G-IDC5G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 6mA |
| Lead Free | Lead Free |
| Max Input Current | 6mA |
| Max Input Voltage (DC) | 6.06kV |
| Min Input Voltage (DC) | 3.535kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 10mA |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-IDC5G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
