General purpose DC input module featuring a single channel with SPST configuration. Operates with a nominal input voltage of 25V DC, requiring 5mA input current and a 1.8kΩ input resistance, with a minimum turn-on voltage of 3V and a maximum of 32V. Delivers 41mA output current with a 50V voltage rating. Designed for PCB mounting via through-hole termination, this white module measures 55.9mm in height, 58.42mm in width, and 11.68mm in depth, with operating temperatures ranging from -40°C to 60°C. Approvals include UL, CSA, CE, and TUV.
Sign in to ask questions about the Grayhill 70G-IDC5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70G-IDC5S technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 50mA |
| Depth | 0.46inch |
| Height | 55.9mm |
| Input Current | 5mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Length | 1.9inch |
| Max Input Voltage | 32V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Nominal Input Voltage (DC) | 25V |
| Number of Channels | 1 |
| Output Current | 41mA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 3ms |
| Turn-On Delay Time | 3ms |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IDC5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
