Sign in to ask questions about the Grayhill 70GRCK16I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 70GRCK16I technical specifications.
| Length | 233mm |
| Number of Channels | 16 |
| Series | System 50 |
| Thickness | 102mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70GRCK16I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.