
The 70GRCM32-HL module from Grayhill features 32 channels and is designed for rack or panel mounting. It is part of the System 50 series and meets UL and CSA approval standards. The module is packaged in a box and has a thickness of 84.8mm. Note that this product contains lead and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70GRCM32-HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Lead Free | Contains Lead |
| Mount | Rack, Panel |
| Number of Channels | 32 |
| Packaging | Box |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Series | System 50 |
| Termination | Screw |
| Thickness | 84.8mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70GRCM32-HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
