
Rack; 8; 50-Pin; Screw; DIN Rail Mount; UL Listed, CSA Certified
Grayhill 70LRCK8-HL technical specifications.
| Approvals | UL, CSA |
| Lead Free | Exempt |
| Mount | DIN Rail |
| Number of Channels | 8 |
| Number of Contacts | 8 |
| Primary Type | MODULE |
| Series | System 50 |
| Termination | Screw |
| Thickness | 86.4mm |
| RoHS | Compliant |
No datasheet is available for this part.