
The 70MRCK24-EC is a 24-channel, 48-contact module designed for DIN rail or rack mounting. It has a depth of 36.8mm and a length of 341.6mm, with a width of 95.3mm and a thickness of 55.9mm. The module is part of the System 50 series and features screw termination. It meets UL and CSA approvals and is exempt from lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 70MRCK24-EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Depth | 36.8mm |
| Lead Free | Exempt |
| Length | 341.6mm |
| Mount | DIN Rail, Rack |
| Number of Channels | 24 |
| Number of Contacts | 48 |
| Number of Rows | 1 |
| Orientation | Straight |
| Primary Type | MODULE |
| Series | System 50 |
| Termination | Screw |
| Thickness | 55.9mm |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70MRCK24-EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
